Molex 50079 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Subtotal (1 reel of 25000 units)*

$3,959.50

(exc. GST)

$4,355.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,959.50$0.158

*price indicative

RS Stock No.:
747-960
Mfr. Part No.:
50079-8020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

PicoBlade Single Row Receptacle Housings

Current

1A

Series

50079

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy