Molex 43031 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 24000 more to save $168.00

View bulk pricing options

Subtotal (1 bag of 12000 units)*

$3,216.00

(exc. GST)

$3,540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
12000 - 12000$0.268$3,216.00-
24000 - 108000$0.261$3,132.00$168.00
120000 +$0.255$3,060.00$1,560.00

*price indicative

RS Stock No.:
170-7120
Mfr. Part No.:
43031-0008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Current

8.5A

Series

43031

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Crimp Terminal, Male, 24 to 20AWG Wire Size - Micro-Fit 3.0 Series - 43031-0002


Features & Benefits

• Maximum current of 8.5A per contact for energy efficiency and low heat dissipation

• Tin termination plating offers corrosion resistance for long-term performance

• Can be disengaged using an extraction tool for reuse in different applications

Applications


• Motherboards

• Printers and scanners

How durable is this crimp terminal?


This crimp terminal can withstand up to 30 mating cycles, making it suitable for long-term use.

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection

• Locking tangs for secure connection in housing

• Reduce Mating Force versions for ease of use

• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy