Lumberg Minimodul Series Female Crimp Terminal, 27 AWG Min Crimp, 23 AWG Max
- RS Stock No.:
- 170-5606
- Mfr. Part No.:
- 3111 01 G
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 14000 units)*
$980.00
(exc. GST)
$1,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,000 unit(s) ready to ship from another location
- Plus 14,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 - 14000 | $0.07 | $980.00 |
| 28000 - 126000 | $0.069 | $966.00 |
| 140000 + | $0.062 | $868.00 |
*price indicative
- RS Stock No.:
- 170-5606
- Mfr. Part No.:
- 3111 01 G
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Minimodul and Multimodul Connector Housings | |
| Series | Minimodul | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 27AWG | |
| Contact Material | Copper Tin | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 23AWG | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Minimodul and Multimodul Connector Housings | ||
Series Minimodul | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 27AWG | ||
Contact Material Copper Tin | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 23AWG | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Minimodul Multimodul Crimp Contacts
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Note
Please also check our minimodul crimp housings products
Related links
- Lumberg Minimodul Series Female Crimp Terminal 23 AWG Max
- Lumberg Minimodul Series Female Crimp Terminal 19 AWG Max
- HARTING Harspeed Series Male Crimp Terminal 23 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 23 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 27 AWG Max
- TE Connectivity Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
