HARTING Harspeed Series Male Crimp Terminal, 26 AWG Min Crimp, 23 AWG Max
- RS Stock No.:
- 811-4337
- Distrelec Article No.:
- 302-14-370
- Mfr. Part No.:
- 21011009019
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.99
(exc. GST)
$3.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 564 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.99 |
| 25 - 49 | $2.95 |
| 50 + | $2.91 |
*price indicative
- RS Stock No.:
- 811-4337
- Distrelec Article No.:
- 302-14-370
- Mfr. Part No.:
- 21011009019
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Industrial Connector | |
| Series | Harspeed | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold Plated | |
| Maximum Wire Size AWG | 23AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Industrial Connector | ||
Series Harspeed | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold Plated | ||
Maximum Wire Size AWG 23AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
Harting Harspeed Series Crimp Terminal, 23AWG Maximum Wire size, Gold Plated Contact Plating - 21011009019
This crimp Terminal is a plated contact designed for use in industrial connector systems, providing a reliable electrical Interface for signal and low-current applications. It is intended for insertion into connector housings where compact, machine-mounted or panelised connections are required, and is suitable for professional environments in automation, electronics and electrical assembly.
Features & Benefits
• Gold plating reduces contact resistance and improves conductivity
• Copper alloy construction provides conductive mechanical strength
• Male gender enables pin-style mating with corresponding sockets
• Crimp termination supports secure wire-to-contact mechanical retention
• Suitable for 23 AWG conductors for higher current runs
• Accepts 26 AWG conductors for finer-signal wiring
• Copper alloy construction provides conductive mechanical strength
• Male gender enables pin-style mating with corresponding sockets
• Crimp termination supports secure wire-to-contact mechanical retention
• Suitable for 23 AWG conductors for higher current runs
• Accepts 26 AWG conductors for finer-signal wiring
**Applications**
• Suitable for industrial connector crimp contacts in automation cabinets
• Ideal for connectorised sensor and actuator harnesses
• Used with panel-mounted connector assemblies in control systems
• Can be used for signal distribution in electrical test rigs
• Ideal for connectorised sensor and actuator harnesses
• Used with panel-mounted connector assemblies in control systems
• Can be used for signal distribution in electrical test rigs
What material characteristics affect electrical performance?
The contact uses a copper-based alloy to combine conductivity with mechanical durability while the gold finish maintains a low-resistance Interface under repeated mating cycles.
How does the termination method influence installation?
The crimp termination provides a gas-tight mechanical bond between conductor and contact when a correct crimp tool and die are used, reducing the risk of intermittent connections in vibrating environments.
Which conductor sizes are supported and why does that matter?
It accepts conductors within a two-step AWG range, accommodating both 23 AWG and 26 AWG to cover higher-current signal lines and finer control wiring without changing contact type.
What connector role does the contact fulfil in assemblies?
It functions as a male pin contact for insertion into connector inserts, enabling pin-and-socket mating necessary for modular connector configurations.
Related links
- HARTING Harspeed Series Male Crimp Terminal 23 AWG Max
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 23 AWG Max
- Lumberg Minimodul Series Female Crimp Terminal 23 AWG Max
- HARWIN Gecko Series Male Crimp Terminal 26 AWG Max
- Molex CTX50 Series Male Crimp Terminal 22 AWG Max
- Molex 213028 Series Male Crimp Terminal 24.26 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
