Hirose DF19 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 166-4924
- Mfr. Part No.:
- DF19A-2830SCFA
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,110.00
(exc. GST)
$1,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20,000 unit(s) shipping from 05 November 2026
- Plus 30,000 unit(s) shipping from 28 December 2026
- Plus 10,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.111 | $1,110.00 |
| 50000 + | $0.099 | $990.00 |
*price indicative
- RS Stock No.:
- 166-4924
- Mfr. Part No.:
- DF19A-2830SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF19 Connector Housing | |
| Series | DF19 | |
| Current | 1A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF19 Connector Housing | ||
Series DF19 | ||
Current 1A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Crimp contacts
Female crimping contacts
1.0 mm Wire to Board - Hirose DF19
Related links
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
