Hirose DF60 Series Female Crimp Terminal, 8 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 166-0729
- Mfr. Part No.:
- DF60-8SCFA
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 3500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 700 units)*
$1,150.80
(exc. GST)
$1,265.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 700 - 2800 | $1.644 | $1,150.80 | - |
| 3500 + | $1.479 | $1,035.30 | 10% |
*price indicative
- RS Stock No.:
- 166-0729
- Mfr. Part No.:
- DF60-8SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF60 Series Connector | |
| Series | DF60 | |
| Current | 65A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 8mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF60 Series Connector | ||
Series DF60 | ||
Current 65A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 8mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hirose DF60 crimp contacts are crimp plug and receptacle crimp contacts for use with DF60 series crimp socket housings and in-line plug housings.
Operating Temperature: -55°C to +105°C
Related links
- Hirose DF60 Series Female Crimp Terminal 8 AWG Max
- Hirose DF60 Series Female Crimp Terminal 10 AWG Max
- Hirose DF60 Series Male Crimp Terminal 10AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Molex 42815 Series Female Crimp Terminal 8 AWG Max
- Phoenix Contact SM-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
