Phoenix Contact CK Series Male Crimp Contact, 8 AWG Min Crimp, 8 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-848
Mfr. Part No.:
1556196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Heavy Duty Connectors

Series

CK

Minimum Wire Size AWG

8AWG

Contact Plating

Silver

Contact Material

Copper Alloy

Maximum Wire Size AWG

8AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

32.5mm

Standards/Approvals

DIN EN 60352-2, DIN 46235

COO (Country of Origin):
DE
The Phoenix Contact Crimp contact is designed for optimal performance and reliability in electrical connections. Developed for use with crimping dies conforming to DIN 46235, it ensures a robust and secure connection that withstands demanding applications. The unique design accommodates a conductor cross-section of 10 mm², making it versatile for various usage scenarios. Crafted from a high quality copper alloy, it boasts lead free properties and a silver-plated surface that enhances conductivity while adhering to environmental standards. With a mechanical design including a contact diameter of 6 mm and dimensions that facilitate ease of installation, this product stands out in its category. Additionally, it has been rigorously tested for over 500 insertion and withdrawal cycles, ensuring its durability and reliability in the field, making it an essential component for professionals seeking quality in their connections.

Made from lead free copper alloy for eco friendly performance

Silver plated contact surface enhances electrical conductivity

Compatible with crimping dies from the D22 and HD13 series

Proven endurance with over 500 mechanical cycles for long term reliability

Precision engineered for a secure crimp connection

Lightweight design aids in handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy