JST LEA, LEX, SFH, SFK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 75000 more to save $300.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$570.00

(exc. GST)

$630.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 60000$0.038$570.00-
75000 +$0.034$510.00$300.00

*price indicative

RS Stock No.:
165-7888
Mfr. Part No.:
SSFH-001T-P0.5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

LEA, LEX, SFH and SFK Connector Housings

Current

3A

Series

LEA, LEX, SFH, SFK

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.33mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

JST 2.5mm LEX Series Crimp Socket Contacts


LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.

Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.

For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts

JST 2.5mm LEX Series Wire to Board LED Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy