TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-8954
Distrelec Article No.:
304-58-761
Mfr. Part No.:
641300-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Miniature Rectangular Connector Housing

Current

9A

Series

Miniature Rectangular

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

16.76mm

COO (Country of Origin):
US

TE Connectivity Miniature Rectangular (MR) Contacts


Miniature Rectangular (MR) contacts MADE from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.

TE Connectivity Miniature Rectangular (MR)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy