TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 164-8854
- Mfr. Part No.:
- 1-794407-0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 22500 more to save $1,282.50
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$2,574.00
(exc. GST)
$2,830.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13,500 unit(s) shipping from 22 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 18000 | $0.572 | $2,574.00 | - |
| 22500 + | $0.515 | $2,317.50 | $1,282.50 |
*price indicative
- RS Stock No.:
- 164-8854
- Mfr. Part No.:
- 1-794407-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 11.2A | |
| Series | Mini-Universal MATE-N-LOK | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.4mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 11.2A | ||
Series Mini-Universal MATE-N-LOK | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.4mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
TE Connectivity Mini-Universal MATE-N-LOK Connector System
- RS Stock No. 7455126
- Mfr. Part No. 1-794407-0
- RS Stock No. 6805072
- Mfr. Part No. 171637-1
- RS Stock No. 3020467
- Mfr. Part No. 171639-1
- RS Stock No. 6805078
- Mfr. Part No. 171636-1
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max











