TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact, 20 AWG Min Crimp, 16 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-394
Mfr. Part No.:
794407-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contact

For Use With

Mini-Universal MATE-N-LOK

Series

Mini-Universal MATE-N-LOK

Current

11.2A

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19.69mm

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity Socket Contact designed for high-voltage and medium-current Power applications. It functions as the female terminal, rated for 600 VAC and 600 VDC with a maximum current of 11.2 A. Constructed from Phosphor Bronze, it features a 1 mm mating diameter and uses a Crimp termination to securely connect to stranded discrete wire in the 20 AWG to 16 AWG range.

Straight orientation

Tin plated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy