TE Connectivity Power Double Lock Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-7899
- Mfr. Part No.:
- 179592-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$260.00
(exc. GST)
$290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.26 | $260.00 | - |
| 2000 - 3000 | $0.254 | $254.00 | 2% |
| 4000 + | $0.25 | $250.00 | 3% |
*price indicative
- RS Stock No.:
- 164-7899
- Mfr. Part No.:
- 179592-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power Double Lock Connector Housing | |
| Current | 14A | |
| Series | Power Double Lock | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power Double Lock Connector Housing | ||
Current 14A | ||
Series Power Double Lock | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
Contacts
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a Compact design for use in power circuit application and are ideally suited for wiring in refrigerators, Air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Related links
- TE Connectivity Power Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Positive Lock .110 EX III Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
