TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$672.00

(exc. GST)

$739.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.672$672.00-
2000 - 3000$0.655$655.002%
4000 +$0.645$645.004%

*price indicative

RS Stock No.:
164-7522
Distrelec Article No.:
304-51-016
Mfr. Part No.:
641300-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Miniature Rectangular Connector Housing

Current

9A

Series

Miniature Rectangular

Contact Plating

Tin

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Length

16.76mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Miniature Rectangular (MR) Contacts


Miniature Rectangular (MR) contacts MADE from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.

TE Connectivity Miniature Rectangular (MR)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy