TE Connectivity MCON 2.8 Series Female Crimp Terminal, 16 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-4690
- Mfr. Part No.:
- 1718475-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4690
- Mfr. Part No.:
- 1718475-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MCON 2.8 Connector Housing | |
| Current | 3A | |
| Series | MCON 2.8 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Silver, Silver | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MCON 2.8 Connector Housing | ||
Current 3A | ||
Series MCON 2.8 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Silver, Silver | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity MCON 2.8 Receptacle Contacts
MCON 2.8 receptacle contacts with locking lance, 2.79mm mating area and select silver plated contacts.
TE Connectivity MCON Interconnection System
Related links
- TE Connectivity MCON 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity MCON 2.8 Series Female Crimp Terminal
- JST J300 Series Male Crimp Terminal 16 AWG Max
