TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1150 more to save -

View bulk pricing options

Subtotal (1 pack of 50 units)*

$23.40

(exc. GST)

$25.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,150 unit(s) shipping from 09 November 2026
  • Plus 13,450 unit(s) shipping from 07 January 2027
  • Plus 13,500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1100$0.468$23.40-
1150 - 2200$0.464$23.20-
2250 +$0.454$22.702%

*price indicative

Packaging Options:
RS Stock No.:
731-3108
Mfr. Part No.:
1-968849-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP MCP 2.8 Connector Housing

Series

AMP MCP 2.8

Current

15A

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Silver

Contact Material

Copper Nickel Silicon

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

140°C

Length

10.5mm

Standards/Approvals

No

TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)


MCP 2.8 standard receptacle timer contacts (SRC) MADE from CuNiSi (Copper Nickel Silicon) with stainless steel TOP springs. These MCP 2.8 standard receptacle timer contacts have a mating Interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)


Each (In a Pack of 25)
$0.637
Each (Supplied on a Reel)
$0.637
Each (On a Reel of 3500)
$0.484
Each (Supplied on a Reel)
$1.033

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy