TE Connectivity MULTILOCK 040 Series Female Crimp Terminal, 16 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 720-0872
- Mfr. Part No.:
- 175197-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.11
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 100 left, ready to ship from another location
- Final 5,245 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $1.222 | $6.11 |
| 1250 - 2495 | $1.206 | $6.03 |
| 2500 + | $1.188 | $5.94 |
*price indicative
- RS Stock No.:
- 720-0872
- Mfr. Part No.:
- 175197-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MULTILOCK 040 Connector Housing | |
| Series | MULTILOCK 040 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Length | 14.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MULTILOCK 040 Connector Housing | ||
Series MULTILOCK 040 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Length 14.2mm | ||
Standards/Approvals No | ||
TE Connectivity 040 PAIRMATE Connector Contacts
Crimp socket contact for use in 040 PAIRMATE connector housings. This 040 PAIRMATE socket contact has a detent lock for secure retention, a select gold plating and accepts a wire size range of 16 to 20 AWG.
TE Connectivity 040 PAIRMATE Range
Related links
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MCON 2.8 Series Female Crimp Terminal 20 AWG Max
