TE Connectivity Dynamic 3000 Series Male Crimp Contact, 14 AWG Min Press Fit, 28 AWG Max
- RS Stock No.:
- 164-4247
- Distrelec Article No.:
- 304-52-199
- Mfr. Part No.:
- 900128-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$474.00
(exc. GST)
$521.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 01 February 2027
- Plus 2,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.474 | $474.00 | - |
| 2000 - 3000 | $0.462 | $462.00 | 2% |
| 4000 + | $0.455 | $455.00 | 4% |
*price indicative
- RS Stock No.:
- 164-4247
- Distrelec Article No.:
- 304-52-199
- Mfr. Part No.:
- 900128-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Dynamic Series Connector | |
| Series | Dynamic 3000 | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Nylon | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Dynamic Series Connector | ||
Series Dynamic 3000 | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Nylon | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 6.4mm | ||
- COO (Country of Origin):
- JP
Dynamic 3000 Series Accessories
This range of Dynamic 3000 Series Accessories includes:
706-4446 Keying plug
706-4519 Small Hook for holding free hanging housings
720-2382 Large Hook for holding free hanging housings
706-4528 M3 cross headed screw for panel mounting
719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm
719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm
782-5266 Extraction tool for Dynamic 3000 contacts
Tyco Dynamic 3000 Series
Related links
- TE Connectivity Dynamic 3000 Series Male Crimp Contact 28 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMP-IN Series Female PCB Terminal 12 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
