TE Connectivity Dynamic 3000 Series Female Contactor Connector, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 4000 units)*

$961.80

(exc. GST)

$1,057.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$961.80$0.24

*price indicative

RS Stock No.:
786-165
Mfr. Part No.:
1-175194-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contactor Connector

For Use With

Connector

Series

Dynamic 3000

Current

15A

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

17.8mm

COO (Country of Origin):
JP
The TE Connectivity Connector is designed for robust connectivity solutions, ensuring reliability in demanding environments. It facilitates efficient board-to-board connections while maintaining outstanding electrical performance, catering to various applications within the industry.

Features a high durability rating with 250 cycles for consistent performance

Withstands maximum rated voltages of 650V for safety in operation

Accommodates various wire ranges from 22AWG to 26AWG for flexibility in use

Supports multiple mounting methods including wire-to-board configurations for installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy