TE Connectivity AMPMODU MOD V Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 164-3955
- Mfr. Part No.:
- 167022-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 17500 units)*
$5,862.50
(exc. GST)
$6,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 17500 - 17500 | $0.335 | $5,862.50 |
| 35000 - 157500 | $0.327 | $5,722.50 |
| 175000 + | $0.294 | $5,145.00 |
*price indicative
- RS Stock No.:
- 164-3955
- Mfr. Part No.:
- 167022-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Current | 3A | |
| Series | AMPMODU MOD V | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 32AWG | |
| Minimum Wire Size mm² | 0.03mm² | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.09mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 12mΩ | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Current 3A | ||
Series AMPMODU MOD V | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 32AWG | ||
Minimum Wire Size mm² 0.03mm² | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.09mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 11.3mm | ||
Standards/Approvals No | ||
Mod V Contact
A rang of TE Connectivity High Contact Pressure (HCP) Contacts for AMPMODU V connectors.
For suitable Crimp Tool for 668-9713, 668-9716, 668-9719, 668-9722 and 778-0974 see stock number 233-0044
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 27 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 28 AWG Max
