TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 35000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 17500 units)*

$7,070.00

(exc. GST)

$7,770.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
17500 - 17500$0.404$7,070.00-
35000 - 157500$0.393$6,877.502%
175000 +$0.354$6,195.0012%

*price indicative

RS Stock No.:
164-0222
Mfr. Part No.:
167021-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Minimum Wire Size AWG

32AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.03mm²

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.09mm²

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL94-HB, UL 94V-0, UL 94V-1

COO (Country of Origin):
GB

Receptacle Crimp Contacts (Mod IV)


A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy