- RS Stock No.:
- 164-2513
- Mfr. Part No.:
- 179594-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.225
(exc. GST)
$0.247
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.225 | $225.00 |
2000 - 3000 | $0.219 | $219.00 |
4000 + | $0.216 | $216.00 |
*price indicative |
- RS Stock No.:
- 164-2513
- Mfr. Part No.:
- 179594-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Power Double Lock Connector Housing |
Series | Power Double Lock |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Copper Alloy |