TE Connectivity Dynamic 4000 Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 164-2483
- Distrelec Article No.:
- 304-52-599
- Mfr. Part No.:
- 1747498-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 12500 more to save $1,200.00
View bulk pricing optionsSubtotal (1 bag of 2500 units)*
$7,292.50
(exc. GST)
$8,022.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 August 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2500 - 10000 | $2.917 | $7,292.50 | - |
| 12500 + | $2.821 | $7,052.50 | $1,200.00 |
*price indicative
- RS Stock No.:
- 164-2483
- Distrelec Article No.:
- 304-52-599
- Mfr. Part No.:
- 1747498-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Dynamic 4000 Connector Housing | |
| Current | 3A | |
| Series | Dynamic 4000 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 3.6mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Dynamic 4000 Connector Housing | ||
Current 3A | ||
Series Dynamic 4000 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 3.6mm² | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 11.3mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity Dynamic D-4200 Crimp Contacts
TE Connectivity Dynamic 4000 Series
Related links
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 4000 Series Male Contactor Connector 14 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
