TE Connectivity ELCON Drawer Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$5,680.00

(exc. GST)

$6,250.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$11.36$5,680.00
1000 - 1500$11.076$5,538.00
2000 +$10.906$5,453.00

*price indicative

RS Stock No.:
164-2454
Distrelec Article No.:
304-52-554
Mfr. Part No.:
1648384-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Elcon Drawer Connector Housing

Current

35A

Series

ELCON Drawer

Minimum Wire Size AWG

14AWG

Minimum Wire Size mm²

2mm²

Contact Plating

Gold

Maximum Wire Size AWG

12AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

3mm²

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

19.05mm

Standards/Approvals

No

TE Connectivity ELCON Drawer Contacts


A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)

TE Connectivity ELCON Drawer Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy