TE Connectivity ELCON Drawer Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$2,271.00

(exc. GST)

$2,498.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 05 August 2027
  • Plus 1,000 unit(s) shipping from 26 August 2027
  • Plus 1,000 unit(s) shipping from 02 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$2.271$2,271.00-
5000 +$2.221$2,221.002%

*price indicative

RS Stock No.:
164-1842
Distrelec Article No.:
304-52-553
Mfr. Part No.:
1648325-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Elcon Drawer Connector Housing

Current

5A

Series

ELCON Drawer

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.6mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

16.51mm

Standards/Approvals

No

COO (Country of Origin):
CH

TE Connectivity ELCON Drawer Contacts


A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)

TE Connectivity ELCON Drawer Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy