TE Connectivity Micro Power Quadlock Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,005.00

(exc. GST)

$1,105.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.201$1,005.00-
25000 +$0.181$905.009%

*price indicative

RS Stock No.:
164-0929
Mfr. Part No.:
968074-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro Power Quadlock System Housing

Series

Micro Power Quadlock

Current

34A

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Length

18.7mm

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Micro Quadlock Pin and Receptacle Contacts


Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is MADE by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation

Features and Benefits


• Robust design with high current carrying capacity

• Four points of contact for high electrical reliability

• Split functions reduce fatigue

• Designed for safe handling

Product Application Specification


These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present

2.54mm Tyco Micro Quadlok (MQS) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy