TE Connectivity Junior Power Timer Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0896
Mfr. Part No.:
927774-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Junior Power Timer Connector Housing

Series

Junior Power Timer

Current

30A

Contact Plating

Tin, Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

24AWG

Contact Material

Bronze, Bronze

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Length

9.4mm

Standards/Approvals

No

COO (Country of Origin):
ES

TE Connectivity Junior Power Timer Contacts


A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.

TE Connectivity Junior Power Timer Automotive Connectors


Note

For MCP connectors see 680-5980

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy