TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal, 13 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 164-0753
- Mfr. Part No.:
- 1-968876-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0753
- Mfr. Part No.:
- 1-968876-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP MCP 2.8 Connector Housing | |
| Series | AMP MCP 2.8 | |
| Current | 22A | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP MCP 2.8 Connector Housing | ||
Series AMP MCP 2.8 | ||
Current 22A | ||
Minimum Wire Size mm² 1mm² | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Length 10.5mm | ||
- COO (Country of Origin):
- DE
TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)
MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are MADE from copper nickel silicon (CuNiSi) with a stainless steel TOP spring and have a mating Interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire Seals see stock number 395-7599 typically.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 13.5 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
