TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal, 15 AWG Min Crimp, 13 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$832.00

(exc. GST)

$916.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 09 November 2026
  • Plus 4,000 unit(s) shipping from 16 November 2026
  • Plus 48,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.208$832.00-
20000 +$0.187$748.0010%

*price indicative

RS Stock No.:
135-8464
Mfr. Part No.:
1-968857-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMP MCP 2.8 Connector Housing

Series

AMP MCP 2.8

Current

22A

Minimum Wire Size AWG

15AWG

Contact Plating

Tin

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

13AWG

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

10.5mm

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)


MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are MADE from copper nickel silicon (CuNiSi) with a stainless steel TOP spring and have a mating Interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire Seals see stock number 395-7599 typically.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy