TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 22500 more to save $697.50

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$1,395.00

(exc. GST)

$1,530.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,000 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 18000$0.31$1,395.00-
22500 +$0.279$1,255.50$697.50

*price indicative

RS Stock No.:
164-0620
Mfr. Part No.:
1241380-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMP MCP 1.5K Connector Housing

Current

12A

Series

AMP MCP 1.5K

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Copper Nickel Silicon

Maximum Wire Size mm²

1mm²

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

19.8mm

COO (Country of Origin):
CH

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)


MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) MADE from copper alloy with steel TOP springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Each (Supplied on a Reel)
$0.873
Each (On a Reel of 4500)
$0.241
Each (In a Pack of 10)
$0.873
Each (In a Pack of 10)
$0.604

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy