TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal, 15 AWG Min Crimp, 13.5 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $17.00

View bulk pricing options

Subtotal (1 box of 500 units)*

$356.50

(exc. GST)

$392.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 7,500 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$0.713$356.50-
1000 - 1500$0.696$348.00$17.00
2000 +$0.685$342.50$56.00

*price indicative

RS Stock No.:
163-9942
Mfr. Part No.:
1-963749-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

AMP MCP 2.8 Connector Housing

Current

15A

Series

AMP MCP 2.8

Minimum Wire Size AWG

15AWG

Minimum Wire Size mm²

1.5mm²

Contact Plating

Silver

Maximum Wire Size AWG

13.5AWG

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Tin

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

No

COO (Country of Origin):
PL

TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)


MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel TOP spring and 2.79 x 0.81mm mating Interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.

For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy