TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 163-9117
- Mfr. Part No.:
- 1983780-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 150000 more to save $750.00
View bulk pricing optionsSubtotal (1 reel of 30000 units)*
$1,320.00
(exc. GST)
$1,440.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 30000 - 120000 | $0.044 | $1,320.00 | - |
| 150000 + | $0.039 | $1,170.00 | $750.00 |
*price indicative
- RS Stock No.:
- 163-9117
- Mfr. Part No.:
- 1983780-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Grace Inertia 3.3 Connector Housing | |
| Current | 4A | |
| Series | Grace Inertia 3.3 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 1000Ω | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Grace Inertia 3.3 Connector Housing | ||
Current 4A | ||
Series Grace Inertia 3.3 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 1000Ω | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Grace Inertia 3.3 mm Receptacle Contacts
Crimp receptacle contacts for use in the Grace Inertia 3.3mm plug housings. These receptacle contacts are lanceless to prevent tangling and snagging and have a dual beam design for a reliable electrical performance.
TE Connectivity Grace Inertia 3.3mm Wire to Board Connectors
Related links
- TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 025 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Crimp Terminal 20 AWG Max
- TE Connectivity Type II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
