TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$0.96

(exc. GST)

$1.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 7490$0.096$0.96-
7500 - 14990$0.094$0.942%
15000 +$0.092$0.924%

*price indicative

RS Stock No.:
123-3951
Mfr. Part No.:
1983780-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Grace Inertia 3.3 Connector Housing

Series

Grace Inertia 3.3

Current

4A

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

1000Ω

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Grace Inertia 3.3 mm Receptacle Contacts


Crimp receptacle contacts for use in the Grace Inertia 3.3mm plug housings. These receptacle contacts are lanceless to prevent tangling and snagging and have a dual beam design for a reliable electrical performance.

TE Connectivity Grace Inertia 3.3mm Wire to Board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy