JST PA Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 163-0338
- Mfr. Part No.:
- SPAL-001T-P0.5
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$380.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50,000 unit(s) shipping from 23 November 2026
- Plus 30,000 unit(s) shipping from 14 April 2027
- Plus 20,000 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.038 | $380.00 |
| 20000 - 90000 | $0.037 | $370.00 |
| 100000 + | $0.033 | $330.00 |
*price indicative
- RS Stock No.:
- 163-0338
- Mfr. Part No.:
- SPAL-001T-P0.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | PAL Connectors | |
| Series | PA | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With PAL Connectors | ||
Series PA | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Applicable to both crimp and insulation displacement style receptacles.
Secure locking device prevents accidental disconnection.
Secondary retainers provide added protection against incomplete insertion or disconnection.
Panel locking type is also available.
Related links
- JST PA Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST BH Series Female Crimp Terminal 22 AWG Max
- JST JWPF Series Female Crimp Terminal 22 AWG Max
- JST PSI Series Female Crimp Terminal 22 AWG Max
- JST JWPF Series Male Crimp Terminal 22 AWG Max
- JST SXM Series Female Crimp Terminal 22 AWG Max
