TE Connectivity Dynamic 1000 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-8543
- Mfr. Part No.:
- 1903116-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 24000 more to save $192.00
View bulk pricing optionsSubtotal (1 bag of 12000 units)*
$4,944.00
(exc. GST)
$5,436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 12000 - 12000 | $0.412 | $4,944.00 | - |
| 24000 - 108000 | $0.404 | $4,848.00 | $192.00 |
| 120000 + | $0.396 | $4,752.00 | $1,920.00 |
*price indicative
- RS Stock No.:
- 161-8543
- Mfr. Part No.:
- 1903116-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Dynamic 1000 Connector Housing | |
| Series | Dynamic 1000 | |
| Current | 5A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Dynamic 1000 Connector Housing | ||
Series Dynamic 1000 | ||
Current 5A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 12.95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design;• Three points of contact for reliable electrical performance;• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies
TE Connectivity Dynamic 1000 Series
Related links
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
