Molex 70021 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 161-7945
- Mfr. Part No.:
- 16-02-0109
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 6000 units)*
$3,270.00
(exc. GST)
$3,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 6000 - 6000 | $0.545 | $3,270.00 | - |
| 12000 - 18000 | $0.531 | $3,186.00 | 2% |
| 24000 + | $0.523 | $3,138.00 | 4% |
*price indicative
- RS Stock No.:
- 161-7945
- Mfr. Part No.:
- 16-02-0109
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SL Connector Housing | |
| Series | 70021 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SL Connector Housing | ||
Series 70021 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Related links
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex Male Crimp Terminal 24 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1881 Series Female Crimp Terminal 24 AWG Max
