TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,671.00

(exc. GST)

$1,838.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$1.671$1,671.00-
2000 - 3000$1.63$1,630.002%
4000 +$1.605$1,605.003%

*price indicative

RS Stock No.:
161-4719
Mfr. Part No.:
350547-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

22.23mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Each (Supplied in a Bag)
$1.671
Each (Supplied in a Bag)
$2.288
Each (Supplied on a Reel)
$0.908
Each (In a Pack of 100)
$0.908

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy