TE Connectivity 0.093 Commercial Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 161-5320
- Mfr. Part No.:
- 350415-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$320.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16,000 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.08 | $320.00 | - |
| 20000 + | $0.072 | $288.00 | 10% |
*price indicative
- RS Stock No.:
- 161-5320
- Mfr. Part No.:
- 350415-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 0.093 Commercial Connector Housing | |
| Series | 0.093 Commercial | |
| Current | 13A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 0.093 Commercial Connector Housing | ||
Series 0.093 Commercial | ||
Current 13A | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 4mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 22.23mm | ||
- COO (Country of Origin):
- US
2.36mm Diameter Pin and Socket Contacts
A range of 2.36mm Diameter Pin and Socket Contacts for use in Commercial .093 [2.36] P&S Housings.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
- RS Stock No. 6831352
- Mfr. Part No. 350415-1
Each (In a Pack of 50)
$0.222
- RS Stock No. 6831352P
- Mfr. Part No. 350415-1
Each (Supplied on a Reel)
$0.211
- RS Stock No. 7190359P
- Mfr. Part No. 770144-1
Each (Supplied in a Bag)
$0.266
- RS Stock No. 7190359
- Mfr. Part No. 770144-1
Each (In a Pack of 10)
$0.266
Related links
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity SSC Series Female Crimp Terminal 14 AWG Max










