TE Connectivity SSC Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 717-4307
- Mfr. Part No.:
- 184030-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $78.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.13
(exc. GST)
$7.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 160 left, shipping from 09 November 2026
- Plus 1,950 left, shipping from 09 November 2026
- Plus 6,920 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 5990 | $0.713 | $7.13 | - |
| 6000 - 11990 | $0.70 | $7.00 | $78.00 |
| 12000 + | $0.687 | $6.87 | $312.00 |
*price indicative
- RS Stock No.:
- 717-4307
- Mfr. Part No.:
- 184030-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SSC (Sealed Sensor Connector) Housing | |
| Series | SSC | |
| Current | 17A | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 16.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SSC (Sealed Sensor Connector) Housing | ||
Series SSC | ||
Current 17A | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 16.5mm | ||
Standards/Approvals No | ||
TE Connectivity SSC (Sealed Sensor Connector) System Contacts & Seals
Crimp contacts and Seals for use with SSC (Sealed Sensor Connector) connectors.
TE Connectivity SSC (Sealed Sensor Connector) System
- RS Stock No. 7174307P
- Mfr. Part No. 184030-3
Each (Supplied on a Reel)
$0.713
- RS Stock No. 1895876
- Mfr. Part No. 925715-2
Each (On a Reel of 2500)
$0.215
- RS Stock No. 7205634P
- Mfr. Part No. 02-09-1205
Each (Supplied on a Reel)
$0.182
- RS Stock No. 2868774
- Mfr. Part No. 2408841-5
Each (In a Pack of 10)
$1.149
Related links
- TE Connectivity SSC Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Bulkhead Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 2408840 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max












