TE Connectivity Standard Power Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 161-5272
- Mfr. Part No.:
- 927837-5
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5272
- Mfr. Part No.:
- 927837-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Power Timer Connector Housing | |
| Current | 40A | |
| Series | Standard Power Timer | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Length | 18.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard Power Timer Connector Housing | ||
Current 40A | ||
Series Standard Power Timer | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Length 18.7mm | ||
- COO (Country of Origin):
- CH
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors
TE Connectivity Standard Power Timer Automotive Connectors
- RS Stock No. 7199380
- Mfr. Part No. 927837-5
Each (In a Pack of 50)
$0.705
- RS Stock No. 1643706
- Mfr. Part No. 969042-1
Each (On a Reel of 1500)
$0.506
- RS Stock No. 7199380P
- Mfr. Part No. 927837-5
Each (Supplied on a Reel)
$0.705
- RS Stock No. 7313296P
- Mfr. Part No. 969042-1
Each (Supplied on a Reel)
$0.711
Related links
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal Crimp
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max









