JST J300 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 161-3232
- Mfr. Part No.:
- BF3M-002GF-M2.0N
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$66.20
(exc. GST)
$72.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $1.324 | $66.20 |
| 250 - 450 | $1.301 | $65.05 |
| 500 + | $1.277 | $63.85 |
*price indicative
- RS Stock No.:
- 161-3232
- Mfr. Part No.:
- BF3M-002GF-M2.0N
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | J300 JFA and J-PF3 Connector Housings | |
| Series | J300 | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With J300 JFA and J-PF3 Connector Housings | ||
Series J300 | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Related links
- JST J300 Series Male Crimp Terminal 24 AWG Max
- JST J300 Series Male Crimp Terminal 20 AWG Max
- JST J300 Series Male Crimp Terminal 14 AWG Max
- JST J300 Series Female Crimp Terminal 24 AWG Max
- JST J300 Series Male Crimp Terminal 16 AWG Max
- JST J300 Series Female Crimp Terminal 20 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST SJN Series Male Crimp Terminal 24 AWG Max
