JST RCY, SM Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-3228
- Distrelec Article No.:
- 303-96-625
- Mfr. Part No.:
- SYM-001T-P0.6
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 8500 units)*
$544.00
(exc. GST)
$595.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,500 unit(s) shipping from 06 November 2026
- Plus 144,500 unit(s) shipping from 09 November 2026
- Plus 119,000 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8500 - 34000 | $0.064 | $544.00 |
| 42500 + | $0.058 | $493.00 |
*price indicative
- RS Stock No.:
- 161-3228
- Distrelec Article No.:
- 303-96-625
- Mfr. Part No.:
- SYM-001T-P0.6
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | RCY and SM Connector Housings | |
| Series | RCY, SM | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.33mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 23.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With RCY and SM Connector Housings | ||
Series RCY, SM | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.33mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 23.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications.
High contact pressure
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Related links
- JST Male Crimp Terminal 22 AWG Max
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST SM Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST RCY Series Female Crimp Terminal 22 AWG Max
- JST XH Series Female Crimp Terminal 22 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST XA Series Male Crimp Terminal 20 AWG Max
