Molex 505607 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 150-4145
- Mfr. Part No.:
- 505607-0000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$476.00
(exc. GST)
$524.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.119 | $476.00 | - |
| 8000 - 12000 | $0.116 | $464.00 | $24.00 |
| 16000 + | $0.114 | $456.00 | $80.00 |
*price indicative
- RS Stock No.:
- 150-4145
- Mfr. Part No.:
- 505607-0000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CP-3.3 Connector Housing | |
| Series | 505607 | |
| Current | 6A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CP-3.3 Connector Housing | ||
Series 505607 | ||
Current 6A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications
2.50mm and 3.30mm Pitch Crimp Terminal, Female, 18-22 AWG, Reel
Related links
- Molex 505607 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Molex 505608 Series Male Crimp Contact 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
