Molex 46012 Series Male Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.75

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 99,300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 950$0.175$8.75
1000 - 1950$0.174$8.70
2000 +$0.172$8.60

*price indicative

RS Stock No.:
144-8178
Distrelec Article No.:
304-37-187
Mfr. Part No.:
460121141
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Fit Sr Connector Housing

Current

13A

Series

46012

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Copper

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS: Compliant, ELV: Compliant, EU ELV: Compliant, EU RoHS: Compliant, Halogen-Free Status: Low-Halogen, REACH SVHC: Not Contained

Molex Mini-Fit Plus Series Crimp Terminal, 0.5mm² Minimum Wire size, 13A Maximum Current - 460121141


This crimp Terminal is a male connector designed to enhance the reliability of electrical connections. Tailored for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings, it belongs to the Mini-Fit Plus series. With a copper construction and tin plating, this component supports wire sizes ranging from 18 to 20 AWG (0.5 to 0.8 mm²), ensuring compatibility and durability in various applications.

Features & Benefits


• Supports high current up to 13A for efficient power transfer

• Designed for crimping, ensuring strong, reliable connections

• Copper material provides excellent conductivity and durability

• Tin plating protects against corrosion, enhancing longevity

• Compatible with a range of connector housings for versatile use

• Mating durability rated for up to 30 cycles, Ideal for repeated applications

Applications


• Used in power distribution for Mini-Fit connectors

• Ideal for automotive and industrial electrical systems

• Utilised in assembly of electronic devices requiring secure connections

• Effective in machinery where high-current distribution is necessary

What wire insulation diameters are suitable for this terminal?


The Terminal accommodates wire insulation diameters between 1.65mm and 2.95mm, ensuring a proper fit for various wire types.

How does the crimping process affect the connection reliability?


The crimping method provides a secure bond between the Terminal and wire, significantly improving connection reliability and reducing resistance compared to other available methods.

What is the maximum voltage this Terminal can handle?


The rated maximum voltage for this Terminal is 600V, making it suitable for a variety of high-voltage applications.

Are there any specific compliance standards associated with this terminal?


This Terminal complies with EU RoHS and ELV standards, ensuring it meets environmental regulations concerning hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy