Molex 46012 Series Male Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 144-8098
- Mfr. Part No.:
- 460121141
- Brand:
- Molex
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$692.00
(exc. GST)
$760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 96,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.173 | $692.00 | - |
| 8000 - 12000 | $0.169 | $676.00 | 2% |
| 16000 + | $0.166 | $664.00 | 4% |
*price indicative
- RS Stock No.:
- 144-8098
- Mfr. Part No.:
- 460121141
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit Sr Connector Housing | |
| Series | 46012 | |
| Current | 13A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS: Compliant, ELV: Compliant, EU ELV: Compliant, EU RoHS: Compliant, Halogen-Free Status: Low-Halogen, REACH SVHC: Not Contained | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit Sr Connector Housing | ||
Series 46012 | ||
Current 13A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS: Compliant, ELV: Compliant, EU ELV: Compliant, EU RoHS: Compliant, Halogen-Free Status: Low-Halogen, REACH SVHC: Not Contained | ||
Molex Mini-Fit Plus Series Crimp Terminal, 0.5mm² Minimum Wire size, 13A Maximum Current - 460121141
Features & Benefits
Applications
What wire insulation diameters are suitable for this terminal?
How does the crimping process affect the connection reliability?
What is the maximum voltage this Terminal can handle?
Are there any specific compliance standards associated with this terminal?
Related links
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 16 AWG Max
- Molex 44478 Series Male Crimp Terminal 18 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 46056 Series Male Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
