JST PSI Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2600 units)*

$195.00

(exc. GST)

$213.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23,400 unit(s) ready to ship from another location
  • Plus 7,800 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2600 - 2600$0.075$195.00-
5200 - 7800$0.073$189.802%
10400 +$0.072$187.204%

*price indicative

RS Stock No.:
138-3539
Distrelec Article No.:
304-24-046
Mfr. Part No.:
SPSI-41T-M1.1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

PSI Connector Housing

Series

PSI

Current

12A

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.25mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
MY

JST 4.00 mm PSI Series Crimp Contacts


Pin and socket contacts for use in the 4.00mm PSI series connector housings. These crimp connector contacts have a low insertion force and are MADE from tin plated copper alloy.

JST 4.00mm PSI Series Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy