JST PSI Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 138-5619
- Mfr. Part No.:
- SPSI-41T-M1.1
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.158 | $7.90 |
| 650 - 1250 | $0.154 | $7.70 |
| 1300 + | $0.152 | $7.60 |
*price indicative
- RS Stock No.:
- 138-5619
- Mfr. Part No.:
- SPSI-41T-M1.1
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PSI Connector Housing | |
| Series | PSI | |
| Current | 12A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PSI Connector Housing | ||
Series PSI | ||
Current 12A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
JST 4.00 mm PSI Series Crimp Contacts
Pin and socket contacts for use in the 4.00mm PSI series connector housings. These crimp connector contacts have a low insertion force and are MADE from tin plated copper alloy.
JST 4.00mm PSI Series Connector System
Related links
- JST PSI Series Female Crimp Terminal 16 AWG Max
- JST PSI Series Male Crimp Terminal 16 AWG Max
- JST PSI Series Female Crimp Terminal 22 AWG Max
- JST PSI Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 16 AWG Max
- JST XL Series Female Crimp Terminal 16 AWG Max
- JST EL Series Female Crimp Terminal 16 AWG Max
- JST SYM Series Male Crimp Terminal 16 AWG Max
