Hirose DF57 Series Female Crimp Terminal, 34 AWG Min Crimp, 32 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.10

(exc. GST)

$14.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 9900$0.131$13.10-
10000 - 19900$0.129$12.901%
20000 +$0.126$12.603%

*price indicative

Packaging Options:
RS Stock No.:
136-2507
Mfr. Part No.:
DF57-3234SCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF57 and DF57H Connector Housings

Current

1A

Series

DF57

Contact Plating

Tin

Minimum Wire Size AWG

34AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

32AWG

Maximum Wire Size mm²

0.03mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hirose DF57 Series Crimp Contacts


Crimp socket contacts for use in the DF57 Series crimp socket housings. These crimp contacts are tin plated and have a two-point contact design for high electrical reliability.

1.20mm Wire to Board - Hirose DF57


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy