TE Connectivity FFC Series Female Crimp Terminal, 22 AWG Min Crimp, 32 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 3500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.45

(exc. GST)

$4.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 3490$0.445$4.45-
3500 - 6990$0.433$4.332%
7000 +$0.424$4.244%

*price indicative

RS Stock No.:
909-7227
Mfr. Part No.:
1-487117-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

FCC Connector Housing

Current

2A

Series

FFC

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

32AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

25mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

12.01mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity High Pressure FFC Receptacle Contact


High Pressure FFC crimp receptacle contact for use in 2.54mm pitch FFC connector housings. This high pressure FFC contact is made from phosphor bronze with gold plating on the mating area and is recommended for a maximum connector size of 15 positions.

1.0mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy