Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $0.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

$20.50

(exc. GST)

$22.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.205$20.50-
200 - 300$0.202$20.20$0.60
400 +$0.197$19.70$3.20

*price indicative

RS Stock No.:
121-6839
Mfr. Part No.:
62400113722DEC
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Product Type

Crimp Terminal

For Use With

2 mm WR-WTB Connector Housing

Series

WR-WTB

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

9.5mm

COO (Country of Origin):
CN

Wurth WR-WTB Series 2.00mm Female Crimp Contacts


WR-WTB Series 2.00mm pitch stamped female crimp contacts MADE from tin plated copper alloy.

Stock number 828-1339 is suitable for use with a wire size range of 28-22 AWG and is for use in WR-WTB 2.00mm dual row female Terminal housings.

Stock number 828-1288 is suitable for use with a wire size range of 28-24 AWG

Suitable hand crimp tool for stock number 828-1288 - stock number 847-6705

Suitable hand crimp tool for stock number 828-1339 - stock number 847-6714

2.0mm Wurth WR-WTB Series


Each (In a Pack of 5)
$0.318
Each (In a Bag of 100)
$0.207
Each (In a Pack of 10)
$1.013
Each (In a Bag of 100)
$0.282

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy