Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 121-6840
- Mfr. Part No.:
- 61900113722DEC
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$20.70
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,500 unit(s) ready to ship from another location
- Plus 11,100 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | $0.207 | $20.70 |
| 300 - 400 | $0.205 | $20.50 |
| 500 - 900 | $0.197 | $19.70 |
| 1000 - 2400 | $0.192 | $19.20 |
| 2500 + | $0.188 | $18.80 |
*price indicative
- RS Stock No.:
- 121-6840
- Mfr. Part No.:
- 61900113722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 2.54 mm WR-WTB Connector Housing | |
| Current | 3A | |
| Series | WR-WTB | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 2.54 mm WR-WTB Connector Housing | ||
Current 3A | ||
Series WR-WTB | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Wurth WR-WTB Series 2.54mm Female Crimp Contact
WR-WTB Series 2.54mm pitch stamped female crimp contacts MADE from tin plated copper alloy for use with a wire size range of 28-22 AWG. These WR-WTB Series 2.54mm female crimp contacts are for use in WR-WTB 2.54mm female Terminal housings.
For hand crimp tool frame and die see stock number 847-6708 and 847-6701
2.54mm Wurth WR-WTB Range
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Wurth Elektronik 485 Series Female Crimp Terminal 22 AWG Max
